| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-425-103 |
307-039-425-103
| Heilind Number: | EDA307-039-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your connection solutions with our top-of-the-line Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts high performance with a 5A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the Copper Alloy contacts guarantee optimal conductivity. With 39 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB projects. The straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its quality construction for secure and efficient board-to-board connections. Elevate your PCB designs with this essential component.

