| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-425-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-425-112 |
307-039-425-112
| Heilind Number: | EDA307-039-425-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-425-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connection setup with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The one-row layout, featuring 39 positions, offers ample connectivity possibilities. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for professional use in industries like technology, telecommunications, and more, it's a must-have for your PCB assembly toolkit.

