| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-425-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-425-168 |
307-039-425-168
| Heilind Number: | EDA307-039-425-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-425-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance under demanding conditions. With a single row layout and 39 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Trust in its exceptional quality and performance to bring your designs to life. Elevate your PCB assembly game with this essential connector.

