| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-445-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-445-104 |
307-039-445-104
| Heilind Number: | EDA307-039-445-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-445-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Its 39 positions, arranged in a single row with a .156-inch pitch, offer ample connectivity options for your circuit board. Crafted with precision, the copper alloy contacts guarantee optimal signal transfer, while the green housing color adds a touch of visual distinction. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your setup with this essential component, a testament to quality and performance in every detail.

