| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-445-158 |
307-039-445-158
| Heilind Number: | EDA307-039-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for precision and durability, this connector features a single row configuration with 39 positions, ensuring optimal signal transmission. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while its straight mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronics assembly with this essential connector for superior performance.

