| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-445-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-445-168 |
307-039-445-168
| Heilind Number: | EDA307-039-445-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-445-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures easy identification. Crafted with precision, this connector guarantees seamless power transfer, with an amperage rating of 5 A. The durable UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while the Copper Alloy contact material ensures optimal conductivity. With 39 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.

