| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-447-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-447-108 |
307-039-447-108
| Heilind Number: | EDA307-039-447-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-447-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector ensures seamless board-to-board communication, making it an essential component for your electronic projects. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only adds a pop of color but also guarantees superior safety standards. With a contact material of Copper Alloy and a pitch of .156 inches, each of the 39 positions provides reliable and efficient power transmission. The straight mount orientation and compact size allow for easy installation, while the wide operating temperature range from -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless connectivity in your projects.

