| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-447-158 |
307-039-447-158
| Heilind Number: | EDA307-039-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliable conductivity. With a single row configuration, it offers 39 positions with a .156-inch pitch and .2-inch row spacing, catering to a variety of connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.

