| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-453-101 |
307-039-453-101
| Heilind Number: | EDA307-039-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, its Copper Alloy contacts ensure reliable power transmission, with a generous 5 A amperage rating. With 39 positions in a single row configuration, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of PCB layouts. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Ideal for demanding applications in various industries, this Card Edge Connector sets the standard for quality and performance in board-to-board connectivity.

