| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-453-107 |
307-039-453-107
| Heilind Number: | EDA307-039-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector features a single row layout with 39 positions, perfect for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures safety and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity and longevity. Its right angle mount orientation and .156-inch pitch offer versatility in board-to-board connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for your electronic projects, meeting high standards for performance and quality.

