| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-453-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-453-108 |
307-039-453-108
| Heilind Number: | EDA307-039-453-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-453-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 39 positions in a single row, it provides ample connectivity options. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The vibrant green color and right-angle mount orientation make it both functional and visually appealing. Upgrade your electronic assemblies with this high-quality connector.

