| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-453-112 |
307-039-453-112
| Heilind Number: | EDA307-039-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance in a sleek design. With a single row layout and 39 positions, it provides ample connectivity for your electronic components. The copper alloy contact material ensures secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it's perfect for space-saving applications. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB connections with this high-quality component.

