| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-453-178 |
307-039-453-178
| Heilind Number: | EDA307-039-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. With a pitch of .156 inches and 39 positions, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality. Upgrade your electronic assemblies with this high-quality green connector, designed to meet your connectivity needs with a 5A current rating.

