| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-454-107 |
307-039-454-107
| Heilind Number: | EDA307-039-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 39 positions, ensuring reliable signal transmission. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. This green connector, operating at temperatures ranging from -40 to 105°C, is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its right-angle mount orientation further enhances versatility, making it a must-have for any PCB assembly project. Trust in our Card Edge Connector for seamless and secure connections every time.

