| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-454-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-454-178 |
307-039-454-178
| Heilind Number: | EDA307-039-454-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-454-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a single row of 39 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and longevity. Each contact is meticulously constructed from Copper Alloy, delivering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its right-angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic connections with this essential component.

