| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-457-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-457-102 |
307-039-457-102
| Heilind Number: | EDA307-039-457-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-457-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assemblies with this high-performance Card Edge Connector. Designed for seamless integration, its right-angle mount orientation ensures optimal space utilization. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, reliability is guaranteed even in harsh operating conditions ranging from -40 to 105 °C. Boasting a single row layout with 39 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs.

