307-039-457-103

Heilind Number:EDA307-039-457-103
Manufacturer:EDAC
Manufacturer Number:307-039-457-103
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-039-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-039-457-103

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 39 positions, it offers optimal space efficiency without compromising on performance. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing enhance precision in assembly. Engineered for versatility, it features a right-angle mount orientation, perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and make seamless connections a priority in your projects.