| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-457-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-457-107 |
307-039-457-107
| Heilind Number: | EDA307-039-457-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-457-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 39 positions, it offers extensive connectivity options. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing enable precise assembly. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board PCB connections in your projects.

