| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-457-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-457-108 |
307-039-457-108
| Heilind Number: | EDA307-039-457-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-457-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for efficient and reliable performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee optimal conductivity. With a single row layout, it accommodates 39 positions with a pitch of .156 inches, making it perfect for a variety of PCB applications. The right-angle mount orientation offers flexibility in installation, and with an amperage rating of 5A, it can handle high-power demands with ease. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality construction for seamless board-to-board connections in your projects.

