| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-458-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-458-101 |
307-039-458-101
| Heilind Number: | EDA307-039-458-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-458-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a high-performance construction, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in various operating environments. The Copper Alloy contact material guarantees efficient power transmission, while the 39 positions provide ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.

