| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-458-178 |
307-039-458-178
| Heilind Number: | EDA307-039-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 39 positions, ensuring seamless data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh operating conditions, with an amperage rating of 5 A. The green color and right-angle mount orientation make it easy to identify and install. With a pitch of .156 inches and row spacing of .2 inches, precision is key in achieving optimal signal integrity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications.Upgrade your electronic assemblies with this high-quality component, meeting the demands of modern connectivity solutions.

