| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-459-103 |
307-039-459-103
| Heilind Number: | EDA307-039-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green hue, it adds a pop of color to circuit boards while ensuring reliable performance. With a current rating of 5 A, it efficiently handles power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term durability. The single row design with 39 positions offers ample connectivity options, while the copper alloy contacts ensure optimal signal transfer. With a pitch of .156 in and a row spacing of .2 in, it facilitates easy installation. Perfect for board-to-board connections, its right-angle mount orientation allows for space-efficient arrangements. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless and secure electronic connections.

