| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-501-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-501-104 |
307-039-501-104
| Heilind Number: | EDA307-039-501-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-501-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless integration in a variety of electronic applications. Featuring a vibrant green hue, this connector not only stands out visually but also delivers high performance, with a robust 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. With a single row layout, 39 positions, and a pitch of .156 inches, it offers efficient and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs in various industries. Elevate your PCB design with this essential component.

