| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-505-101 |
307-039-505-101
| Heilind Number: | EDA307-039-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. This green connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments with its wide operating temperature range of -40 to 105°C. Featuring a single row design and 39 positions, it offers ample space for intricate circuitry setups. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and straight mount orientation, this connector is suitable for high-power applications. Upgrade your device assembly process with this essential connector, perfect for Board To Board PCB connections.

