| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-505-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-505-158 |
307-039-505-158
| Heilind Number: | EDA307-039-505-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-505-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. With a sleek green color and a single row configuration, it offers a durable and efficient solution for your electronic assembly needs. Featuring a contact material made of high-quality Copper Alloy, it ensures reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise and secure connections. Boasting 39 positions, it accommodates multiple components with ease. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity with this essential component for seamless board-to-board connections.

