| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-525-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-525-102 |
307-039-525-102
| Heilind Number: | EDA307-039-525-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-525-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting a robust amperage rating of 5A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 39 positions and single row layout offer versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics with this essential component, designed for performance and longevity.

