| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-531-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-531-158 |
307-039-531-158
| Heilind Number: | EDA307-039-531-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-531-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a single-row design with 39 positions, ensuring optimal performance in your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Copper alloy contacts provide efficient signal transmission, while the green color coding allows for easy identification. With a 5A amperage rating and a pitch of .156 inches, this connector meets high-performance standards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the quality and functionality of our Card Edge Connector for seamless board-to-board connections. Elevate your electronics projects with this essential component.

