307-039-545-104

Heilind Number:EDA307-039-545-104
Manufacturer:EDAC
Manufacturer Number:307-039-545-104
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-039-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-039-545-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with a total of 39 positions, ensuring efficient data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.