| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-547-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-547-103 |
307-039-547-103
| Heilind Number: | EDA307-039-547-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-547-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also offers superior functionality, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for reliability, this connector boasts a high amperage rating of 5 A, ensuring efficient power transmission. With a single row layout and 39 positions, it facilitates precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation further simplifies the setup process. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments and applications. Elevate your electronic assemblies with this essential component, contributing to seamless and efficient circuitry.

