| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-547-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-547-104 |
307-039-547-104
| Heilind Number: | EDA307-039-547-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-547-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row with 39 positions, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both robust protection and visual appeal. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate effortless installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your electronic projects with this essential component.

