| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-554-104 |
307-039-554-104
| Heilind Number: | EDA307-039-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features a sleek right-angle mount orientation, ensuring seamless integration into your electronic systems. With a maximum amperage of 5A and durable UL 94V-0 thermoplastic polyester housing, it guarantees reliable power transmission in any environment. The copper alloy contact material and precise .156-inch pitch offer optimal signal conductivity, while the one-row design with 39 positions allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial and commercial settings. Upgrade your connectivity with this essential component.

