| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-554-168 |
307-039-554-168
| Heilind Number: | EDA307-039-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector boasts high visibility and easy identification on your circuit board. Crafted for optimal performance, it offers a steady amperage of 5A, ensuring reliable power transmission. The robust housing, made of UL 94V-0-rated Thermoplastic Polyester, guarantees durability and safety in use. With a single row design and 39 positions, it facilitates efficient board-to-board connections. Its Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it mounts effortlessly in a right angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic devices. Elevate your connectivity with this essential component, a standout in our extensive lineup of quality connectors.

