| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-554-178 |
307-039-554-178
| Heilind Number: | EDA307-039-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Ensure seamless connectivity with our Card Edge Connector, a vital component for your PCB setup. Designed for precision and durability, this green connector features a single row layout with 39 positions, perfect for secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the copper alloy contacts provide efficient power transmission with a maximum amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Its right angle mount orientation offers flexibility in configuration, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector to keep your electronics running smoothly.

