| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-557-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-557-168 |
307-039-557-168
| Heilind Number: | EDA307-039-557-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-557-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our advanced Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a green color for easy identification, it boasts a high amperage rating of 5 A, making it suitable for power-intensive tasks. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. With 39 positions in a single row, this connector offers ample connectivity options. Its right-angle mount orientation allows for space-efficient installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your projects.

