| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-558-107 |
307-039-558-107
| Heilind Number: | EDA307-039-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 39 positions, offering reliable performance for your electronic applications. Crafted with precision, the contacts are made of durable copper alloy, ensuring optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your board-to-board connections with this high-quality connector, a must-have in any electronic toolkit.

