| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-558-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-558-112 |
307-039-558-112
| Heilind Number: | EDA307-039-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-558-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a single row layout with 39 positions, offering optimal versatility for your projects. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a perfect fit every time. Whether you're a seasoned professional or a DIY enthusiast, this connector, in a vibrant green hue, is a must-have for your toolkit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its quality and performance to elevate your connectivity solutions.

