| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-400-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-400-204 |
307-040-400-204
| Heilind Number: | EDA307-040-400-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-400-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5A amperage and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 40 positions, with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our connector to deliver exceptional performance in your PCB applications.

