| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-400-208 |
307-040-400-208
| Heilind Number: | EDA307-040-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various operating environments. Boasting two rows of 40 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuit board setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast.

