| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-400-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-400-212 |
307-040-400-212
| Heilind Number: | EDA307-040-400-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-400-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a current rating of 5 A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless connections across 40 positions. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation guarantees a secure fit, while its compact design makes it perfect for space-constrained setups. Trust in our Card Edge Connector for efficient and robust board-to-board connections in your projects.

