| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-401-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-401-168 |
307-040-401-168
| Heilind Number: | EDA307-040-401-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-401-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts. With a single row layout, it offers 40 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environmental conditions. Perfect for board-to-board connections, this connector is a vital component for your electronic assembly needs. Elevate your connectivity solutions with this essential connector.

