| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-405-101 |
307-040-405-101
| Heilind Number: | EDA307-040-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for efficiency, this connector features a single row with 40 positions, each crafted from durable copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 rated thermoplastic polyester, ensures safety and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers robust performance in diverse environments. Trust in our green-colored connector to deliver power and data seamlessly, with a 5A amperage rating for efficient transmission. Suitable for a wide range of electronic projects, it's a must-have in any engineer's toolkit.

