| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-420-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-420-208 |
307-040-420-208
| Heilind Number: | EDA307-040-420-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-420-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures secure and efficient performance, while the Copper Alloy contact material guarantees optimal conductivity. With a double-row design and 40 positions, it offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality, green-colored connector, designed for optimal functionality and longevity.

