| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-422-204 |
307-040-422-204
| Heilind Number: | EDA307-040-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green color, this connector not only stands out visually but also delivers on performance, with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures robust and reliable connections for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient signal transmission. With 40 positions available, it accommodates a wide range of connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.

