| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-422-212 |
307-040-422-212
| Heilind Number: | EDA307-040-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a reliable amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. Featuring two rows of contacts made from high-quality Copper Alloy, it guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. This connector accommodates 40 positions, providing ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic designs with this essential component, a must-have in the world of PCB connectors.

