| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-424-202 |
307-040-424-202
| Heilind Number: | EDA307-040-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration and optimal performance. This durable green connector, with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable connectivity in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission and power delivery capabilities. Featuring 40 positions and a straight mount orientation, it allows for easy and secure PCB-to-PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity solutions with this essential component.

