| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-424-204 |
307-040-424-204
| Heilind Number: | EDA307-040-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With 40 positions spread across 2 rows and a pitch of .156 inches, it offers ample space for secure mating. The green color not only adds a visually appealing touch but also signifies its eco-friendly construction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB assemblies with this high-quality connector for seamless data transmission.

