| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-427-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-427-107 |
307-040-427-107
| Heilind Number: | EDA307-040-427-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-427-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring durability and efficient power transfer. With a pitch of .156 inches and 40 positions in a single row, it offers high-density connectivity in a compact form. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Whether you need straight or right-angle mounting, this connector delivers secure and stable connections for your PCB assemblies. Trust in its 5A amperage rating and robust construction for consistent performance in demanding environments. Elevate your electronics projects with this essential component.

