| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-427-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-427-168 |
307-040-427-168
| Heilind Number: | EDA307-040-427-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-427-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. This essential component features a single row of 40 positions, ensuring efficient communication between devices. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing optimal performance. The connector's housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection in various operational environments. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic systems. Its vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in its quality and functionality to elevate your connectivity solutions.

