| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-440-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-440-202 |
307-040-440-202
| Heilind Number: | EDA307-040-440-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-440-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this two-row connector features 40 positions and a pitch of .156 inches, ensuring seamless integration into your circuit board layout. Crafted with precision and durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact material composed of Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and green color make it easy to identify and install, while its wide operating temperature range of -40 to 105 °C allows for versatile application in various environments. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and electronic projects.

