| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-441-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-441-158 |
307-040-441-158
| Heilind Number: | EDA307-040-441-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-441-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, allowing for efficient and reliable board-to-board connections. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring longevity and stable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this Green-colored connector to deliver 5A of power with uncompromised performance, making it an essential component for your electronic projects.

